
71139CS | |
|---|---|
DigiKey Part Number | 2343-71139CS-ND |
Manufacturer | |
Manufacturer Product Number | 71139CS |
Description | COMP MUSIC WIRE 0.360" 0.560" |
Customer Reference | |
Detailed Description | Compression Music Wire 0.360" (9.14mm) 0.560" (14.22mm) 42.0 lbs/in Closed & Ground None |
Datasheet | Datasheet |
EDA/CAD Models | 71139CS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Century Spring Corp | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Compression | |
Material | Music Wire | |
Wire Diameter | 0.042" (1.07mm) | |
Diameter - Outside | 0.360" (9.14mm) | |
Diameter - Inside | 0.276" (7.01mm) | |
Free Length | 0.560" (14.22mm) | |
Rate | 42.0 lbs/in | |
End Style | Closed & Ground | |
Finish | None |