
71344SCS | |
|---|---|
DigiKey Part Number | 2343-71344SCS-ND |
Manufacturer | |
Manufacturer Product Number | 71344SCS |
Description | COMPRESSION STEEL 0.420" 1.000" |
Customer Reference | |
Detailed Description | Compression Stainless Steel 0.420" (10.67mm) 1.000" (25.40mm) 14.0 lbs/in Closed & Ground None |
Datasheet | Datasheet |
EDA/CAD Models | 71344SCS Models |
Category | Diameter - Outside 0.420" (10.67mm) |
Manufacturer Century Spring Corp | Diameter - Inside 0.336" (8.53mm) |
Packaging Box | Free Length 1.000" (25.40mm) |
Part Status Active | Rate 14.0 lbs/in |
Type Compression | End Style Closed & Ground |
Material Stainless Steel | Finish None |
Wire Diameter 0.042" (1.07mm) |