
71570SCS | |
---|---|
DigiKey Part Number | 2343-71570SCS-ND |
Manufacturer | |
Manufacturer Product Number | 71570SCS |
Description | COMPRESSION STEEL 0.480" 2.000" |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | 71570SCS Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Century Spring Corp | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Compression | |
Material | Stainless Steel | |
Wire Diameter | 0.063" (1.60mm) | |
Diameter - Outside | 0.480" (12.19mm) | |
Diameter - Inside | 0.354" (8.99mm) | |
Free Length | 2.000" (50.80mm) | |
Rate | 23.0 lbs/in | |
End Style | Closed & Ground | |
Finish | None |