
71616CS | |
|---|---|
DigiKey Part Number | 2343-71616CS-ND |
Manufacturer | |
Manufacturer Product Number | 71616CS |
Description | COMP MUSIC WIRE 0.480" 3.250" |
Customer Reference | |
Detailed Description | Compression Music Wire 0.480" (12.19mm) 3.250" (82.55mm) 33.0 lbs/in Closed & Ground None |
Datasheet | Datasheet |
EDA/CAD Models | 71616CS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Century Spring Corp | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Compression | |
Material | Music Wire | |
Wire Diameter | 0.074" (1.88mm) | |
Diameter - Outside | 0.480" (12.19mm) | |
Diameter - Inside | 0.332" (8.43mm) | |
Free Length | 3.250" (82.55mm) | |
Rate | 33.0 lbs/in | |
End Style | Closed & Ground | |
Finish | None |