
80597SCS | |
|---|---|
DigiKey Part Number | 2343-80597SCS-ND |
Manufacturer | |
Manufacturer Product Number | 80597SCS |
Description | EXT O= .420,L= 1.25,W= .037 |
Customer Reference | |
Detailed Description | Stainless Steel 0.420" (10.67mm) 0.037" (0.94mm) 4.0 lbs 2.7 lbs/in None |
Datasheet | Datasheet |
EDA/CAD Models | 80597SCS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Century Spring Corp | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Wire Diameter | 0.037" (0.94mm) | |
Material | Stainless Steel | |
Diameter - Outside | 0.420" (10.67mm) | |
Rate | 2.7 lbs/in | |
Load | 4.0 lbs | |
Finish | None |