
891CS | |
|---|---|
DigiKey Part Number | 2343-891CS-ND |
Manufacturer | |
Manufacturer Product Number | 891CS |
Description | COMP HARD DRAWN 0.875" 4.000" |
Customer Reference | |
Detailed Description | Compression Hard Drawn 0.875" (22.23mm) 4.000" (101.60mm) 9.0 lbs/in Closed Zinc |
Datasheet | Datasheet |
EDA/CAD Models | 891CS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Century Spring Corp | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Compression | |
Material | Hard Drawn | |
Wire Diameter | 0.080" (2.03mm) | |
Diameter - Outside | 0.875" (22.23mm) | |
Diameter - Inside | 0.715" (18.16mm) | |
Free Length | 4.000" (101.60mm) | |
Rate | 9.0 lbs/in | |
End Style | Closed | |
Finish | Zinc |