70036SCS
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

70036SCS

DigiKey Part Number
2343-70036SCS-ND
Manufacturer
Manufacturer Product Number
70036SCS
Description
COMPRESSION STEEL 0.088" 0.130"
Customer Reference
Datasheet
 Datasheet
EDA/CAD Models
70036SCS Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Century Spring Corp
Series
-
Packaging
Box
Part Status
Active
Type
Compression
Material
Stainless Steel
Wire Diameter
0.010" (0.25mm)
Diameter - Outside
0.088" (2.24mm)
Diameter - Inside
0.068" (1.73mm)
Free Length
0.130" (3.30mm)
Rate
11.0 lbs/in
End Style
Closed
Finish
None
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,024
MARKETPLACE PRODUCT
Will ship in approximately 2 days from Century Spring Corp.
A separate ₹6,566.76 flat rate shipping fee will apply
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.