
A12-9CS | |
|---|---|
DigiKey Part Number | 2343-A12-9CS-ND |
Manufacturer | |
Manufacturer Product Number | A12-9CS |
Description | COMP MUSIC WIRE 0.125" 0.250" |
Customer Reference | |
Detailed Description | Compression Music Wire 0.125" (3.18mm) 0.250" (6.35mm) 1.0 lbs/in Closed Zinc |
Datasheet | Datasheet |
EDA/CAD Models | A12-9CS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Century Spring Corp | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Compression | |
Material | Music Wire | |
Wire Diameter | 0.009" (0.23mm) | |
Diameter - Outside | 0.125" (3.18mm) | |
Diameter - Inside | 0.107" (2.72mm) | |
Free Length | 0.250" (6.35mm) | |
Rate | 1.0 lbs/in | |
End Style | Closed | |
Finish | Zinc | |
Base Product Number |