
B4-62CS | |
|---|---|
DigiKey Part Number | 2343-B4-62CS-ND |
Manufacturer | |
Manufacturer Product Number | B4-62CS |
Description | COMPRESSION STEEL 0.195" 0.470" |
Customer Reference | |
Detailed Description | Compression Stainless Steel 0.195" (4.95mm) 0.470" (11.94mm) 1.1 lbs/in Closed & Ground None |
Datasheet | Datasheet |
EDA/CAD Models | B4-62CS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Century Spring Corp | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Compression | |
Material | Stainless Steel | |
Wire Diameter | 0.012" (0.30mm) | |
Diameter - Outside | 0.195" (4.95mm) | |
Diameter - Inside | 0.171" (4.34mm) | |
Free Length | 0.470" (11.94mm) | |
Rate | 1.1 lbs/in | |
End Style | Closed & Ground | |
Finish | None |