
G-40CS | |
|---|---|
DigiKey Part Number | 2343-G-40CS-ND |
Manufacturer | |
Manufacturer Product Number | G-40CS |
Description | COMP MUSIC WIRE 0.094" 1.310" |
Customer Reference | |
Detailed Description | Compression Music Wire 0.094" (2.39mm) 1.310" (33.27mm) 3.8 lbs/in Closed Zinc |
Datasheet | Datasheet |
EDA/CAD Models | G-40CS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Century Spring Corp | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Compression | |
Material | Music Wire | |
Wire Diameter | 0.015" (0.38mm) | |
Diameter - Outside | 0.094" (2.39mm) | |
Diameter - Inside | 0.064" (1.63mm) | |
Free Length | 1.310" (33.27mm) | |
Rate | 3.8 lbs/in | |
End Style | Closed | |
Finish | Zinc |