
K-46CS | |
|---|---|
DigiKey Part Number | 2343-K-46CS-ND |
Manufacturer | |
Manufacturer Product Number | K-46CS |
Description | COMPRESSION STEEL 0.593" 1.130" |
Customer Reference | |
Detailed Description | Compression Stainless Steel 0.593" (15.06mm) 1.130" (28.70mm) 25.0 lbs/in Closed & Ground None |
Datasheet | Datasheet |
EDA/CAD Models | K-46CS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Century Spring Corp | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Compression | |
Material | Stainless Steel | |
Wire Diameter | 0.062" (1.57mm) | |
Diameter - Outside | 0.593" (15.06mm) | |
Diameter - Inside | 0.469" (11.91mm) | |
Free Length | 1.130" (28.70mm) | |
Rate | 25.0 lbs/in | |
End Style | Closed & Ground | |
Finish | None |