
KK-50CS | |
|---|---|
DigiKey Part Number | 2343-KK-50CS-ND |
Manufacturer | |
Manufacturer Product Number | KK-50CS |
Description | COMPRESSION STEEL 0.219" 1.530" |
Customer Reference | |
Detailed Description | Compression Stainless Steel 0.219" (5.56mm) 1.530" (38.86mm) 0.07 lbs/in Closed None |
Datasheet | Datasheet |
EDA/CAD Models | KK-50CS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Century Spring Corp | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Compression | |
Material | Stainless Steel | |
Wire Diameter | 0.010" (0.25mm) | |
Diameter - Outside | 0.219" (5.56mm) | |
Diameter - Inside | 0.199" (5.05mm) | |
Free Length | 1.530" (38.86mm) | |
Rate | 0.07 lbs/in | |
End Style | Closed | |
Finish | None |