
MM-4CS | |
|---|---|
DigiKey Part Number | 2343-MM-4CS-ND |
Manufacturer | |
Manufacturer Product Number | MM-4CS |
Description | COMP SPRING STEEL 1.062" 1.380" |
Customer Reference | |
Detailed Description | Compression Spring Steel 1.062" (26.97mm) 1.380" (35.05mm) 3.7 lbs/in Closed & Ground Zinc |
Datasheet | Datasheet |
EDA/CAD Models | MM-4CS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Century Spring Corp | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Compression | |
Material | Spring Steel | |
Wire Diameter | 0.060" (1.52mm) | |
Diameter - Outside | 1.062" (26.97mm) | |
Diameter - Inside | 0.942" (23.93mm) | |
Free Length | 1.380" (35.05mm) | |
Rate | 3.7 lbs/in | |
End Style | Closed & Ground | |
Finish | Zinc |