
11564CS | |
|---|---|
DigiKey Part Number | 2343-11564CS-ND |
Manufacturer | |
Manufacturer Product Number | 11564CS |
Description | COMP SPRING STEEL 1.078" 1.810" |
Customer Reference | |
Detailed Description | Compression Spring Steel 1.078" (27.38mm) 1.810" (45.97mm) 4.7 lbs/in Closed & Ground Zinc |
Datasheet | Datasheet |
EDA/CAD Models | 11564CS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Century Spring Corp | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Compression | |
Material | Spring Steel | |
Wire Diameter | 0.059" (1.50mm) | |
Diameter - Outside | 1.078" (27.38mm) | |
Diameter - Inside | 0.965" (24.51mm) | |
Free Length | 1.810" (45.97mm) | |
Rate | 4.7 lbs/in | |
End Style | Closed & Ground | |
Finish | Zinc |