
NN-48CS | |
|---|---|
DigiKey Part Number | 2343-NN-48CS-ND |
Manufacturer | |
Manufacturer Product Number | NN-48CS |
Description | COMPRESSION STEEL 0.250" 0.500" |
Customer Reference | |
Detailed Description | Compression Stainless Steel 0.250" (6.35mm) 0.500" (12.70mm) 353.0 lbs/in Closed & Ground None |
Datasheet | Datasheet |
EDA/CAD Models | NN-48CS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Century Spring Corp | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Compression | |
Material | Stainless Steel | |
Wire Diameter | 0.054" (1.37mm) | |
Diameter - Outside | 0.250" (6.35mm) | |
Diameter - Inside | 0.142" (3.61mm) | |
Free Length | 0.500" (12.70mm) | |
Rate | 353.0 lbs/in | |
End Style | Closed & Ground | |
Finish | None |