
PP-2CS | |
|---|---|
DigiKey Part Number | 2343-PP-2CS-ND |
Manufacturer | |
Manufacturer Product Number | PP-2CS |
Description | COMPRESSION STEEL 0.234" 0.630" |
Customer Reference | |
Detailed Description | Compression Stainless Steel 0.234" (5.94mm) 0.630" (16.00mm) 3.0 lbs/in Closed & Ground None |
Datasheet | Datasheet |
EDA/CAD Models | PP-2CS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Century Spring Corp | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Compression | |
Material | Stainless Steel | |
Wire Diameter | 0.020" (0.51mm) | |
Diameter - Outside | 0.234" (5.94mm) | |
Diameter - Inside | 0.194" (4.93mm) | |
Free Length | 0.630" (16.00mm) | |
Rate | 3.0 lbs/in | |
End Style | Closed & Ground | |
Finish | None |