
TA-2222CS | |
|---|---|
DigiKey Part Number | 2343-TA-2222CS-ND |
Manufacturer | |
Manufacturer Product Number | TA-2222CS |
Description | TAPERED SPRING STEEL 0.630" |
Customer Reference | |
Detailed Description | Tapered Spring Steel 0.630" (16.00mm) 2.2 lbs/in Closed Zinc |
Datasheet | Datasheet |
EDA/CAD Models | TA-2222CS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Century Spring Corp | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Tapered | |
Material | Spring Steel | |
Wire Diameter | 0.024" (0.61mm) | |
Diameter - Inside | 0.140" (3.56mm) | |
Diameter - Small Outside | 0.187" (4.75mm) | |
Diameter - Large Outside | 0.813" (20.65mm) | |
Free Length | 0.630" (16.00mm) | |
Rate | 2.2 lbs/in | |
End Style | Closed | |
Finish | Zinc |