
S-1530CS | |
|---|---|
DigiKey Part Number | 2343-S-1530CS-ND |
Manufacturer | |
Manufacturer Product Number | S-1530CS |
Description | COMPRESSION STEEL 0.234" 0.280" |
Customer Reference | |
Detailed Description | Compression Stainless Steel 0.234" (5.94mm) 0.280" (7.11mm) 31.0 lbs/in Closed None |
Datasheet | Datasheet |
EDA/CAD Models | S-1530CS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Century Spring Corp | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Compression | |
Material | Stainless Steel | |
Wire Diameter | 0.022" (0.56mm) | |
Diameter - Outside | 0.234" (5.94mm) | |
Diameter - Inside | 0.190" (4.83mm) | |
Free Length | 0.280" (7.11mm) | |
Rate | 31.0 lbs/in | |
End Style | Closed | |
Finish | None |