
S-1CS | |
|---|---|
DigiKey Part Number | 2343-S-1CS-ND |
Manufacturer | |
Manufacturer Product Number | S-1CS |
Description | COMPRESSION STEEL 0.500" 1.190" |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | S-1CS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Century Spring Corp | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Compression | |
Material | Stainless Steel | |
Wire Diameter | 0.047" (1.19mm) | |
Diameter - Outside | 0.500" (13.97mm) | |
Diameter - Inside | 0.406" (10.31mm) | |
Free Length | 1.190" (30.23mm) | |
Rate | 9.6 lbs/in | |
End Style | Closed & Ground | |
Finish | None |