
S-3039CS | |
|---|---|
DigiKey Part Number | 2343-S-3039CS-ND |
Manufacturer | |
Manufacturer Product Number | S-3039CS |
Description | COMPRESSION STEEL 0.375" 1.130" |
Customer Reference | |
Detailed Description | Compression Stainless Steel 0.375" (9.53mm) 1.130" (28.70mm) 0.66 lbs/in Closed None |
Datasheet | Datasheet |
EDA/CAD Models | S-3039CS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Century Spring Corp | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Compression | |
Material | Stainless Steel | |
Wire Diameter | 0.024" (0.61mm) | |
Diameter - Outside | 0.375" (9.53mm) | |
Diameter - Inside | 0.327" (8.31mm) | |
Free Length | 1.130" (28.70mm) | |
Rate | 0.66 lbs/in | |
End Style | Closed | |
Finish | None |