
80267SCS | |
|---|---|
DigiKey Part Number | 2343-80267SCS-ND |
Manufacturer | |
Manufacturer Product Number | 80267SCS |
Description | EXT O= .240,L= 1.13,W= .026 |
Customer Reference | |
Detailed Description | Stainless Steel 0.240" (6.10mm) 0.026" (0.66mm) 2.5 lbs 2.0 lbs/in None |
Datasheet | Datasheet |
EDA/CAD Models | 80267SCS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Century Spring Corp | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Wire Diameter | 0.026" (0.66mm) | |
Material | Stainless Steel | |
Diameter - Outside | 0.240" (6.10mm) | |
Rate | 2.0 lbs/in | |
Load | 2.5 lbs | |
Finish | None |