Compression Stainless Steel 0.938" (23.83mm) 1.780" (45.21mm) 13.0 lbs/in Closed None
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S-940CS

DigiKey Part Number
2343-S-940CS-ND
Manufacturer
Manufacturer Product Number
S-940CS
Description
COMPRESSION STEEL 0.938" 1.780"
Customer Reference
Detailed Description
Compression Stainless Steel 0.938" (23.83mm) 1.780" (45.21mm) 13.0 lbs/in Closed None
Datasheet
 Datasheet
EDA/CAD Models
S-940CS Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Century Spring Corp
Series
-
Packaging
Box
Part Status
Active
Type
Compression
Material
Stainless Steel
Wire Diameter
0.072" (1.83mm)
Diameter - Outside
0.938" (23.83mm)
Diameter - Inside
0.794" (20.17mm)
Free Length
1.780" (45.21mm)
Rate
13.0 lbs/in
End Style
Closed
Finish
None
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 602
MARKETPLACE PRODUCT
Will ship in approximately 2 days from Century Spring Corp.
A separate ₹6,895.76 flat rate shipping fee will apply
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.