
TA-2085CS | |
|---|---|
DigiKey Part Number | 2343-TA-2085CS-ND |
Manufacturer | |
Manufacturer Product Number | TA-2085CS |
Description | TAPERED MUSIC WIRE 0.500" |
Customer Reference | |
Detailed Description | Tapered Music Wire 0.500" (12.70mm) 1.6 lbs/in Closed Zinc |
Datasheet | Datasheet |
EDA/CAD Models | TA-2085CS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Century Spring Corp | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Tapered | |
Material | Music Wire | |
Wire Diameter | 0.014" (0.36mm) | |
Diameter - Inside | 0.160" (4.06mm) | |
Diameter - Small Outside | 0.187" (4.75mm) | |
Diameter - Large Outside | 0.250" (6.35mm) | |
Free Length | 0.500" (12.70mm) | |
Rate | 1.6 lbs/in | |
End Style | Closed | |
Finish | Zinc |