
TA-2120CS | |
|---|---|
DigiKey Part Number | 2343-TA-2120CS-ND |
Manufacturer | |
Manufacturer Product Number | TA-2120CS |
Description | TAPERED MUSIC WIRE 0.250" |
Customer Reference | |
Detailed Description | Tapered Music Wire 0.250" (6.35mm) 1.8 lbs/in Closed Zinc |
Datasheet | Datasheet |
EDA/CAD Models | TA-2120CS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Century Spring Corp | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Tapered | |
Material | Music Wire | |
Wire Diameter | 0.016" (0.41mm) | |
Diameter - Inside | 0.280" (7.11mm) | |
Diameter - Small Outside | 0.312" (7.92mm) | |
Diameter - Large Outside | 0.470" (11.94mm) | |
Free Length | 0.250" (6.35mm) | |
Rate | 1.8 lbs/in | |
End Style | Closed | |
Finish | Zinc |