
TA-2311CS | |
|---|---|
DigiKey Part Number | 2343-TA-2311CS-ND |
Manufacturer | |
Manufacturer Product Number | TA-2311CS |
Description | TAPERED SPRING STEEL 0.220" |
Customer Reference | |
Detailed Description | Tapered Spring Steel 0.220" (5.59mm) 8.6 lbs/in Closed None |
Datasheet | Datasheet |
EDA/CAD Models | TA-2311CS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Century Spring Corp | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Tapered | |
Material | Spring Steel | |
Wire Diameter | 0.015" (0.38mm) | |
Diameter - Inside | 0.160" (4.06mm) | |
Diameter - Small Outside | 0.187" (4.75mm) | |
Diameter - Large Outside | 0.250" (6.35mm) | |
Free Length | 0.220" (5.59mm) | |
Rate | 8.6 lbs/in | |
End Style | Closed | |
Finish | None |