
TA-2321CS | |
|---|---|
DigiKey Part Number | 2343-TA-2321CS-ND |
Manufacturer | |
Manufacturer Product Number | TA-2321CS |
Description | TAPERED SPRING STEEL 1.190" |
Customer Reference | |
Detailed Description | Tapered Spring Steel 1.190" (30.23mm) 1.2 lbs/in Closed None |
Datasheet | Datasheet |
EDA/CAD Models | TA-2321CS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Century Spring Corp | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Tapered | |
Material | Spring Steel | |
Wire Diameter | 0.014" (0.36mm) | |
Diameter - Inside | 0.130" (3.30mm) | |
Diameter - Small Outside | 0.156" (3.96mm) | |
Diameter - Large Outside | 0.234" (5.94mm) | |
Free Length | 1.190" (30.23mm) | |
Rate | 1.2 lbs/in | |
End Style | Closed | |
Finish | None |