
TA-2390CS | |
|---|---|
DigiKey Part Number | 2343-TA-2390CS-ND |
Manufacturer | |
Manufacturer Product Number | TA-2390CS |
Description | TAPERED SPRING STEEL 1.000" |
Customer Reference | |
Detailed Description | Tapered Spring Steel 1.000" (25.40mm) 2.6 lbs/in Closed None |
Datasheet | Datasheet |
EDA/CAD Models | TA-2390CS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Century Spring Corp | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Tapered | |
Material | Spring Steel | |
Wire Diameter | 0.017" (0.43mm) | |
Diameter - Inside | 0.070" (1.78mm) | |
Diameter - Small Outside | 0.100" (2.54mm) | |
Diameter - Large Outside | 0.170" (4.32mm) | |
Free Length | 1.000" (25.40mm) | |
Rate | 2.6 lbs/in | |
End Style | Closed | |
Finish | None |