
TO-1012CS | |
|---|---|
DigiKey Part Number | 2343-TO-1012CS-ND |
Manufacturer | |
Manufacturer Product Number | TO-1012CS |
Description | TOR O=.359, W=.047 |
Customer Reference | |
Detailed Description | Music Wire 0.047" (1.19mm) 0.210" (5.33mm) 0.320" (8.13mm) 18° Left 1 |
Datasheet | Datasheet |
EDA/CAD Models | TO-1012CS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Century Spring Corp | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Material | Music Wire | |
Wire Diameter | 0.047" (1.19mm) | |
Diameter - Outside | 0.360" (9.14mm) | |
Mandrel Diameter | 0.210" (5.33mm) | |
Leg Length | 0.320" (8.13mm) | |
Deflection Angle | 18° | |
Wind Direction | Left | |
Number of Coils | 1 | |
Finish | None |