Music Wire 0.020" (0.51mm) 0.080" (2.03mm) 0.300" (7.62mm) 315° Right 16.875
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TO-1038CS

DigiKey Part Number
2343-TO-1038CS-ND
Manufacturer
Manufacturer Product Number
TO-1038CS
Description
TOR, O=.145, W=.020
Customer Reference
Detailed Description
Music Wire 0.020" (0.51mm) 0.080" (2.03mm) 0.300" (7.62mm) 315° Right 16.875
Datasheet
 Datasheet
EDA/CAD Models
TO-1038CS Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Century Spring Corp
Series
-
Packaging
Box
Part Status
Active
Material
Music Wire
Wire Diameter
0.020" (0.51mm)
Diameter - Outside
0.150" (3.81mm)
Mandrel Diameter
0.080" (2.03mm)
Leg Length
0.300" (7.62mm)
Deflection Angle
315°
Wind Direction
Right
Number of Coils
16.875
Finish
Zinc
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 677
MARKETPLACE PRODUCT
Will ship in approximately 2 days from Century Spring Corp.
A separate ₹6,895.76 flat rate shipping fee will apply
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.