
TO-1051CS | |
|---|---|
DigiKey Part Number | 2343-TO-1051CS-ND |
Manufacturer | |
Manufacturer Product Number | TO-1051CS |
Description | TOR O=.491, W=.027 |
Customer Reference | |
Detailed Description | Music Wire 0.027" (0.69mm) 0.320" (8.13mm) 0.830" (21.08mm) 52° Left 1 |
Datasheet | Datasheet |
EDA/CAD Models | TO-1051CS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Century Spring Corp | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Material | Music Wire | |
Wire Diameter | 0.027" (0.69mm) | |
Diameter - Outside | 0.490" (12.45mm) | |
Mandrel Diameter | 0.320" (8.13mm) | |
Leg Length | 0.830" (21.08mm) | |
Deflection Angle | 52° | |
Wind Direction | Left | |
Number of Coils | 1 | |
Finish | None |
| Box: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.20000 | $5.20 |
| 50 | $3.54000 | $177.00 |
| 150 | $3.37000 | $505.50 |
| 300 | $3.20000 | $960.00 |
| 500 | $2.81000 | $1,405.00 |