
TO-1062CS | |
|---|---|
DigiKey Part Number | 2343-TO-1062CS-ND |
Manufacturer | |
Manufacturer Product Number | TO-1062CS |
Description | TOR, O=.161, W=.018 |
Customer Reference | |
Detailed Description | Spring Steel 0.018" (0.46mm) 0.100" (2.54mm) 0.400" (10.16mm) 157° Right 8.125 |
Datasheet | Datasheet |
EDA/CAD Models | TO-1062CS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Century Spring Corp | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Material | Spring Steel | |
Wire Diameter | 0.018" (0.46mm) | |
Diameter - Outside | 0.160" (4.06mm) | |
Mandrel Diameter | 0.100" (2.54mm) | |
Leg Length | 0.400" (10.16mm) | |
Deflection Angle | 157° | |
Wind Direction | Right | |
Number of Coils | 8.125 | |
Finish | None |
| Box: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.49000 | $5.49 |
| 50 | $3.74000 | $187.00 |
| 150 | $3.55000 | $532.50 |
| 300 | $3.38000 | $1,014.00 |
| 500 | $2.97000 | $1,485.00 |