.jpg)
TO-1063CS | |
|---|---|
DigiKey Part Number | 2343-TO-1063CS-ND |
Manufacturer | |
Manufacturer Product Number | TO-1063CS |
Description | TOR, O=.147, W=.019 |
Customer Reference | |
Detailed Description | Spring Steel 0.019" (0.48mm) 0.090" (2.29mm) 1.100" (27.94mm) 98° Left 6 |
Datasheet | Datasheet |
EDA/CAD Models | TO-1063CS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Century Spring Corp | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Material | Spring Steel | |
Wire Diameter | 0.019" (0.48mm) | |
Diameter - Outside | 0.150" (3.81mm) | |
Mandrel Diameter | 0.090" (2.29mm) | |
Leg Length | 1.100" (27.94mm) | |
Deflection Angle | 98° | |
Wind Direction | Left | |
Number of Coils | 6 | |
Finish | None |
| Box: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.40000 | $5.40 |
| 50 | $3.68000 | $184.00 |
| 150 | $3.50000 | $525.00 |
| 300 | $3.32000 | $996.00 |
| 500 | $2.92000 | $1,460.00 |