
TO-1076CS | |
|---|---|
DigiKey Part Number | 2343-TO-1076CS-ND |
Manufacturer | |
Manufacturer Product Number | TO-1076CS |
Description | TOR, O=.157, W=.016 |
Customer Reference | |
Detailed Description | Spring Steel 0.016" (0.41mm) 0.100" (2.54mm) 0.310" (7.87mm) 153° Right 7 |
Datasheet | Datasheet |
EDA/CAD Models | TO-1076CS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Century Spring Corp | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Material | Spring Steel | |
Wire Diameter | 0.016" (0.41mm) | |
Diameter - Outside | 0.160" (4.06mm) | |
Mandrel Diameter | 0.100" (2.54mm) | |
Leg Length | 0.310" (7.87mm) | |
Deflection Angle | 153° | |
Wind Direction | Right | |
Number of Coils | 7 | |
Finish | None |
| Box: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.37000 | $5.37 |
| 50 | $3.65000 | $182.50 |
| 150 | $3.48000 | $522.00 |
| 300 | $3.30000 | $990.00 |
| 500 | $2.90000 | $1,450.00 |