.jpg)
TO-1080CS | |
|---|---|
DigiKey Part Number | 2343-TO-1080CS-ND |
Manufacturer | |
Manufacturer Product Number | TO-1080CS |
Description | TOR, O=.133, W=.014 |
Customer Reference | |
Detailed Description | Stainless Steel 0.014" (0.36mm) 0.080" (2.03mm) 0.500" (12.70mm) 171° Right 7 |
Datasheet | Datasheet |
EDA/CAD Models | TO-1080CS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Century Spring Corp | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Material | Stainless Steel | |
Wire Diameter | 0.014" (0.36mm) | |
Diameter - Outside | 0.130" (3.30mm) | |
Mandrel Diameter | 0.080" (2.03mm) | |
Leg Length | 0.500" (12.70mm) | |
Deflection Angle | 171° | |
Wind Direction | Right | |
Number of Coils | 7 | |
Finish | None |