.jpg)
TO-1086CS | |
|---|---|
DigiKey Part Number | 2343-TO-1086CS-ND |
Manufacturer | |
Manufacturer Product Number | TO-1086CS |
Description | TOR O=.315, W=.035 |
Customer Reference | |
Detailed Description | Stainless Steel 0.035" (0.89mm) 0.200" (5.08mm) 1.300" (33.02mm) 76° Right 3.75 |
Datasheet | Datasheet |
EDA/CAD Models | TO-1086CS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Century Spring Corp | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Material | Stainless Steel | |
Wire Diameter | 0.035" (0.89mm) | |
Diameter - Outside | 0.320" (8.13mm) | |
Mandrel Diameter | 0.200" (5.08mm) | |
Leg Length | 1.300" (33.02mm) | |
Deflection Angle | 76° | |
Wind Direction | Right | |
Number of Coils | 3.75 | |
Finish | None |
| Box: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.22000 | $2.22 |
| 50 | $1.51000 | $75.50 |
| 150 | $1.44000 | $216.00 |
| 300 | $1.37000 | $411.00 |
| 500 | $1.20000 | $600.00 |
.jpg)
.jpg)