
TO-1088CS | |
|---|---|
DigiKey Part Number | 2343-TO-1088CS-ND |
Manufacturer | |
Manufacturer Product Number | TO-1088CS |
Description | TOR O=.375, W=.048 |
Customer Reference | |
Detailed Description | Stainless Steel 0.048" (1.22mm) 0.230" (5.84mm) 1.300" (33.02mm) 72° Right 4.25 |
Datasheet | Datasheet |
EDA/CAD Models | TO-1088CS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Century Spring Corp | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Material | Stainless Steel | |
Wire Diameter | 0.048" (1.22mm) | |
Diameter - Outside | 0.380" (9.65mm) | |
Mandrel Diameter | 0.230" (5.84mm) | |
Leg Length | 1.300" (33.02mm) | |
Deflection Angle | 72° | |
Wind Direction | Right | |
Number of Coils | 4.25 | |
Finish | None |
| Box: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.49000 | $5.49 |
| 50 | $3.74000 | $187.00 |
| 150 | $3.55000 | $532.50 |
| 300 | $3.38000 | $1,014.00 |
| 500 | $2.97000 | $1,485.00 |