
TO-1089CS | |
|---|---|
DigiKey Part Number | 2343-TO-1089CS-ND |
Manufacturer | |
Manufacturer Product Number | TO-1089CS |
Description | TOR O=.404, W=.048 |
Customer Reference | |
Detailed Description | Stainless Steel 0.048" (1.22mm) 0.250" (6.35mm) 1.300" (33.02mm) 149° Right 8 |
Datasheet | Datasheet |
EDA/CAD Models | TO-1089CS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Century Spring Corp | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Material | Stainless Steel | |
Wire Diameter | 0.048" (1.22mm) | |
Diameter - Outside | 0.400" (10.16mm) | |
Mandrel Diameter | 0.250" (6.35mm) | |
Leg Length | 1.300" (33.02mm) | |
Deflection Angle | 149° | |
Wind Direction | Right | |
Number of Coils | 8 | |
Finish | None |
| Box: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.16000 | $5.16 |
| 50 | $3.51000 | $175.50 |
| 150 | $3.34000 | $501.00 |
| 300 | $3.17000 | $951.00 |
| 500 | $2.79000 | $1,395.00 |