.jpg)
TO-1092CS | |
|---|---|
DigiKey Part Number | 2343-TO-1092CS-ND |
Manufacturer | |
Manufacturer Product Number | TO-1092CS |
Description | TOR O=.678, W=.078 |
Customer Reference | |
Detailed Description | Stainless Steel 0.078" (1.98mm) 0.420" (10.67mm) 2.000" (50.80mm) 91° Right 5.25 |
Datasheet | Datasheet |
EDA/CAD Models | TO-1092CS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Century Spring Corp | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Material | Stainless Steel | |
Wire Diameter | 0.078" (1.98mm) | |
Diameter - Outside | 0.680" (17.27mm) | |
Mandrel Diameter | 0.420" (10.67mm) | |
Leg Length | 2.000" (50.80mm) | |
Deflection Angle | 91° | |
Wind Direction | Right | |
Number of Coils | 5.25 | |
Finish | None |
| Box: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.15000 | $4.15 |
| 50 | $2.82000 | $141.00 |
| 150 | $2.68000 | $402.00 |
| 300 | $2.55000 | $765.00 |
| 500 | $2.24000 | $1,120.00 |