
TO-1097CS | |
|---|---|
DigiKey Part Number | 2343-TO-1097CS-ND |
Manufacturer | |
Manufacturer Product Number | TO-1097CS |
Description | TOR O=.216, W=.018 |
Customer Reference | |
Detailed Description | Stainless Steel 0.018" (0.46mm) 0.140" (3.56mm) 0.750" (19.05mm) 187° Left 6 |
Datasheet | Datasheet |
EDA/CAD Models | TO-1097CS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Century Spring Corp | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Material | Stainless Steel | |
Wire Diameter | 0.018" (0.46mm) | |
Diameter - Outside | 0.220" (5.59mm) | |
Mandrel Diameter | 0.140" (3.56mm) | |
Leg Length | 0.750" (19.05mm) | |
Deflection Angle | 187° | |
Wind Direction | Left | |
Number of Coils | 6 | |
Finish | None |
| Box: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.54000 | $5.54 |
| 50 | $3.78000 | $189.00 |
| 150 | $3.59000 | $538.50 |
| 300 | $3.41000 | $1,023.00 |
| 500 | $3.00000 | $1,500.00 |