.jpg)
TO-1113CS | |
|---|---|
DigiKey Part Number | 2343-TO-1113CS-ND |
Manufacturer | |
Manufacturer Product Number | TO-1113CS |
Description | TOR O=.255, W=.014 |
Customer Reference | |
Detailed Description | Music Wire 0.014" (0.36mm) 0.170" (4.32mm) 0.640" (16.26mm) 500° Right 8.375 |
Datasheet | Datasheet |
EDA/CAD Models | TO-1113CS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Century Spring Corp | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Material | Music Wire | |
Wire Diameter | 0.014" (0.36mm) | |
Diameter - Outside | 0.260" (6.60mm) | |
Mandrel Diameter | 0.170" (4.32mm) | |
Leg Length | 0.640" (16.26mm) | |
Deflection Angle | 500° | |
Wind Direction | Right | |
Number of Coils | 8.375 | |
Finish | Zinc |
| Box: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.32000 | $4.32 |
| 50 | $2.94000 | $147.00 |
| 150 | $2.80000 | $420.00 |
| 300 | $2.66000 | $798.00 |
| 500 | $2.34000 | $1,170.00 |