.jpg)
TO-1114CS | |
|---|---|
DigiKey Part Number | 2343-TO-1114CS-ND |
Manufacturer | |
Manufacturer Product Number | TO-1114CS |
Description | TOR O=.185, W=.019 |
Customer Reference | |
Detailed Description | Music Wire 0.019" (0.48mm) 0.120" (3.05mm) 1.400" (35.56mm) 1891° Right 75 |
Datasheet | Datasheet |
EDA/CAD Models | TO-1114CS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Century Spring Corp | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Material | Music Wire | |
Wire Diameter | 0.019" (0.48mm) | |
Diameter - Outside | 0.190" (4.83mm) | |
Mandrel Diameter | 0.120" (3.05mm) | |
Leg Length | 1.400" (35.56mm) | |
Deflection Angle | 1891° | |
Wind Direction | Right | |
Number of Coils | 75 | |
Finish | Zinc |
| Box: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.16000 | $4.16 |
| 50 | $2.83000 | $141.50 |
| 150 | $2.69000 | $403.50 |
| 300 | $2.56000 | $768.00 |
| 500 | $2.25000 | $1,125.00 |