Music Wire 0.014" (0.36mm) 0.130" (3.30mm) 0.300" (7.62mm) 357° Right 8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TO-1118CS

DigiKey Part Number
2343-TO-1118CS-ND
Manufacturer
Manufacturer Product Number
TO-1118CS
Description
TOR O=.195, W=.014
Customer Reference
Detailed Description
Music Wire 0.014" (0.36mm) 0.130" (3.30mm) 0.300" (7.62mm) 357° Right 8
Datasheet
 Datasheet
EDA/CAD Models
TO-1118CS Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Century Spring Corp
Series
-
Packaging
Box
Part Status
Active
Material
Music Wire
Wire Diameter
0.014" (0.36mm)
Diameter - Outside
0.200" (5.08mm)
Mandrel Diameter
0.130" (3.30mm)
Leg Length
0.300" (7.62mm)
Deflection Angle
357°
Wind Direction
Right
Number of Coils
8
Finish
None
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 611
MARKETPLACE PRODUCT
Will ship in approximately 2 days from Century Spring Corp.
A separate $74.00 flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Box:100000
All prices are in USD
Box
QuantityUnit PriceExt Price
1$4.31000$4.31
50$2.93000$146.50
150$2.79000$418.50
300$2.65000$795.00
500$2.33000$1,165.00