.jpg)
TO-1130CS | |
|---|---|
DigiKey Part Number | 2343-TO-1130CS-ND |
Manufacturer | |
Manufacturer Product Number | TO-1130CS |
Description | TOR, O=.138, W=.014 |
Customer Reference | |
Detailed Description | Stainless Steel 0.014" (0.36mm) 0.090" (2.29mm) 0.500" (12.70mm) 205° Right 7.625 |
Datasheet | Datasheet |
EDA/CAD Models | TO-1130CS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Century Spring Corp | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Material | Stainless Steel | |
Wire Diameter | 0.014" (0.36mm) | |
Diameter - Outside | 0.140" (3.56mm) | |
Mandrel Diameter | 0.090" (2.29mm) | |
Leg Length | 0.500" (12.70mm) | |
Deflection Angle | 205° | |
Wind Direction | Right | |
Number of Coils | 7.625 | |
Finish | None |
| Box: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.75000 | $4.75 |
| 50 | $3.23000 | $161.50 |
| 150 | $3.07000 | $460.50 |
| 300 | $2.92000 | $876.00 |
| 500 | $2.57000 | $1,285.00 |