.jpg)
TO-1131CS | |
|---|---|
DigiKey Part Number | 2343-TO-1131CS-ND |
Manufacturer | |
Manufacturer Product Number | TO-1131CS |
Description | TOR P=.315, W=.034 |
Customer Reference | |
Detailed Description | Stainless Steel 0.034" (0.86mm) 0.200" (5.08mm) 1.300" (33.02mm) 72° Left 3.25 |
Datasheet | Datasheet |
EDA/CAD Models | TO-1131CS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Century Spring Corp | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Material | Stainless Steel | |
Wire Diameter | 0.034" (0.86mm) | |
Diameter - Outside | 0.320" (8.13mm) | |
Mandrel Diameter | 0.200" (5.08mm) | |
Leg Length | 1.300" (33.02mm) | |
Deflection Angle | 72° | |
Wind Direction | Left | |
Number of Coils | 3.25 | |
Finish | None |