
TO-1132CS | |
|---|---|
DigiKey Part Number | 2343-TO-1132CS-ND |
Manufacturer | |
Manufacturer Product Number | TO-1132CS |
Description | TOR O=.178, W=.025 |
Customer Reference | |
Detailed Description | Stainless Steel 0.025" (0.64mm) 0.100" (2.54mm) 0.750" (19.05mm) 125° Right 8 |
Datasheet | Datasheet |
EDA/CAD Models | TO-1132CS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Century Spring Corp | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Material | Stainless Steel | |
Wire Diameter | 0.025" (0.64mm) | |
Diameter - Outside | 0.180" (4.57mm) | |
Mandrel Diameter | 0.100" (2.54mm) | |
Leg Length | 0.750" (19.05mm) | |
Deflection Angle | 125° | |
Wind Direction | Right | |
Number of Coils | 8 | |
Finish | None |