
Y-71CS | |
|---|---|
DigiKey Part Number | 2343-Y-71CS-ND |
Manufacturer | |
Manufacturer Product Number | Y-71CS |
Description | COMP O= .328,L= .44,W= .045 |
Customer Reference | |
Detailed Description | Compression |
Datasheet | Datasheet |
EDA/CAD Models | Y-71CS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Century Spring Corp | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Compression | |
Material | - | |
Wire Diameter | - | |
Diameter - Outside | - | |
Diameter - Inside | - | |
Free Length | - | |
Rate | - | |
End Style | - | |
Finish | - |