New at DigiKey
XGZP6891D005HPDPN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XGZP6891D005HPDPN

DigiKey Part Number
5611-XGZP6891D005HPDPN-ND
Manufacturer
Manufacturer Product Number
XGZP6891D005HPDPN
Description
Pressure Sensor 0.072PSI(-0.5~0.
Customer Reference
Detailed Description
Pressure Sensor 0.07PSI (0.5kPa) Differential Male - 0.12" (3mm) Tube, Dual 24 b 16-SOIC (0.295", 7.50mm Width), Dual Top Ports
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
CFSensor
Series
Packaging
Tube
Part Status
Active
Applications
Board Mount, Industrial Automation, Medical Ventilation
Pressure Type
Differential
Operating Pressure
0.07PSI (0.5kPa)
Output Type
I2C
Output
24 b
Accuracy
±2.5%
Voltage - Supply
2.5V ~ 5.5V
Port Size
Male - 0.12" (3mm) Tube, Dual
Port Style
Barbed
Features
Temperature Compensated
Termination Style
Gull Wing
Maximum Pressure
0.36PSI (2.5kPa)
Operating Temperature
-30°C ~ 100°C
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.295", 7.50mm Width), Dual Top Ports
Supplier Device Package
16-SOIC
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 500
MARKETPLACE PRODUCT
Will ship in approximately 7 days from CFSensor
A separate ₹2,484.72 flat rate shipping fee will apply
All prices are in INR
Tube
QuantityUnit PriceExt Price
3₹798.66000₹2,395.98
9₹765.43222₹6,888.89
24₹732.10500₹17,570.52
102₹698.82755₹71,280.41
498₹665.55000₹3,31,443.90
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.