APXC4R0ARA221MF60G is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Chemi-Con
In Stock: 0
Unit Price: ₹52.38588
Datasheet

Upgrade


Nichicon
In Stock: 8,138
Unit Price: ₹129.56000
Datasheet

Similar


Nichicon
In Stock: 157
Unit Price: ₹112.70000
Datasheet

Similar


Nichicon
In Stock: 2,545
Unit Price: ₹96.73000
Datasheet
PXC Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

APXC4R0ARA221MF60G

DigiKey Part Number
565-3134-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
APXC4R0ARA221MF60G
Description
CAP ALUM POLY 220UF 20% 4V SMD
Customer Reference
Detailed Description
220 µF 4 V Aluminum - Polymer Capacitors Radial, Can - SMD 21mOhm 1000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Chemi-Con
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Polymer
Capacitance
220 µF
Tolerance
±20%
Voltage - Rated
4 V
ESR (Equivalent Series Resistance)
21mOhm
Lifetime @ Temp.
1000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Ratings
-
Applications
General Purpose
Ripple Current @ High Frequency
2.64 A @ 100 kHz
Lead Spacing
-
Size / Dimension
0.248" Dia (6.30mm)
Height - Seated (Max)
0.224" (5.70mm)
Surface Mount Land Size
0.260" L x 0.260" W (6.60mm x 6.60mm)
Mounting Type
Surface Mount
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes