NPCAP-PXE Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
NPCAP-PXE Series
APXE6R3ARA221MF61G

APXE4R0ARA391MF80G

DigiKey Part Number
565-3180-2-ND - Tape & Reel (TR)
565-3180-1-ND - Cut Tape (CT)
565-3180-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
APXE4R0ARA391MF80G
Description
CAP ALUM POLY 390UF 20% 4V SMD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
390 µF 4 V Aluminum - Polymer Capacitors Radial, Can - SMD 14mOhm 2000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Chemi-Con
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Polymer
Capacitance
390 µF
Tolerance
±20%
Voltage - Rated
4 V
ESR (Equivalent Series Resistance)
14mOhm
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Ratings
-
Applications
General Purpose
Ripple Current @ High Frequency
3.47 A @ 100 kHz
Lead Spacing
-
Size / Dimension
0.248" Dia (6.30mm)
Height - Seated (Max)
0.303" (7.70mm)
Surface Mount Land Size
0.260" L x 0.260" W (6.60mm x 6.60mm)
Mounting Type
Surface Mount
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 28
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹173.04000₹173.04
10₹113.14400₹1,131.44
50₹88.24300₹4,412.15
100₹80.38070₹8,038.07
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
900₹51.08071₹45,972.64
1,800₹47.98665₹86,375.97
2,700₹46.42581₹1,25,349.69
4,500₹44.68631₹2,01,088.39
6,300₹43.66417₹2,75,084.27
9,000₹42.67684₹3,84,091.56
10,800₹42.20762₹4,55,842.30
Manufacturers Standard Package