
APXG250ARA181MJ80G | |
|---|---|
DigiKey Part Number | 565-APXG250ARA181MJ80GTR-ND - Tape & Reel (TR) 565-APXG250ARA181MJ80GCT-ND - Cut Tape (CT) 565-APXG250ARA181MJ80GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APXG250ARA181MJ80G |
Description | CAP ALUM POLY 180UF 20% 25V SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 180 µF 25 V Aluminum - Polymer Capacitors Radial, Can - SMD 25mOhm 15000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | APXG250ARA181MJ80G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Chemi-Con | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 180 µF | |
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | 25mOhm | |
Lifetime @ Temp. | 15000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Applications | General Purpose | |
Ripple Current @ Low Frequency | 170 mA @ 120 Hz | |
Ripple Current @ High Frequency | 3.4 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.315" (8.00mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹106.23000 | ₹106.23 |
| 10 | ₹68.11900 | ₹681.19 |
| 50 | ₹51.94180 | ₹2,597.09 |
| 100 | ₹46.84460 | ₹4,684.46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₹38.04598 | ₹19,022.99 |
| 1,000 | ₹35.27370 | ₹35,273.70 |
| 1,500 | ₹33.87435 | ₹50,811.53 |
| 2,500 | ₹32.31467 | ₹80,786.68 |
| 3,500 | ₹31.39783 | ₹1,09,892.40 |
| 5,000 | ₹30.51189 | ₹1,52,559.45 |
| 6,000 | ₹30.09069 | ₹1,80,544.14 |
| 12,000 | ₹28.66533 | ₹3,43,983.96 |
| 12,500 | ₹28.58939 | ₹3,57,367.38 |
